Filter Your Search
1 - 2 of 2 results
|
DS1857B-050
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | 1 | 5.5 V | 3 V | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e0 | 3 | 95 °C | -40 °C | 245 | 16 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | TIN LEAD | BALL | 1 mm | BOTTOM | 4 mm | 1.5 mm | 4 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | 4 X 4 MM, 1 MM PITCH, CSBGA-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
DS1857B-050+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | 1 | 5.5 V | 3 V | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e1 | 3 | 95 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 4 mm | 1.5 mm | 4 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | 4 X 4 MM, 1 MM PITCH, CSBGA-16 | 16 | compliant | EAR99 | 8542.39.00.01 |