Filter Your Search
1 - 2 of 2 results
|
DS1F5CQ3
C&K
|
Check for Price | Yes | Active | 50000 Cycle(s) | 0.03 mΩ | SPDT | MOMENTARY | GOLD OVER SILVER | PUSHBUTTON | 0.1A@250VAC | 100 mA | 250 V | 100 MΩ | -40 °C | 85 °C | PANEL MOUNT | POLYAMIDE | WHITE | SILVER ALLOY | GOLD OVER SILVER | SILVER ALLOY | POLYAMIDE | POLYAMIDE | NO | COPPER ALLOY | QUICK CONNECT | 21.3614 mm | 13.3096 mm | 22.0472 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||
|
DS1F5CQ3B
C&K
|
Check for Price | Active | 50000 Cycle(s) | 0.03 mΩ | SPDT | MOMENTARY | PUSHBUTTON | 0.1A@250VAC | 100 mA | 250 V | 1500VAC V | 100 MΩ | -40 °C | 85 °C | PANEL MOUNT | POLYAMIDE | SILVER ALLOY | SILVER ALLOY | POLYAMIDE | NO | COPPER ALLOY | QUICK CONNECT | 0.76 inch | 13.3096 mm | 24.6126 mm | 25.654 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 |