Filter Your Search
1 - 10 of 282 results
|
DS201MB20A30
ABB Semiconductors
|
Check for Price | Yes | Active | DIN RAIL | NO | ABB LTD | compliant | HANDLE | 35 mm | 69 mm | 85 mm | TRIP | EQUIPMENT LEAKAGE CIRCUIT BREAKER | 2 | 85mm x 35mm x 69mm | 10 kA | 20 A | 400 V | CE; EN; IEC | SCREW AND SNAP ON | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
DS201MB6AC100
ABB Semiconductors
|
Check for Price | Yes | Active | ABB LTD | compliant | EQUIPMENT LEAKAGE CIRCUIT BREAKER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DS201B16AC100
ABB Semiconductors
|
Check for Price | Yes | Active | ABB LTD | compliant | EQUIPMENT LEAKAGE CIRCUIT BREAKER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DS201C16A300
ABB Semiconductors
|
Check for Price | Yes | Active | ABB LTD | compliant | EQUIPMENT LEAKAGE CIRCUIT BREAKER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DS2012SF58
Microsemi Corporation
|
Check for Price | No | Transferred | 150 °C | NO | MICROSEMI CORP | unknown | EAR99 | GENERAL PURPOSE | SINGLE | RECTIFIER DIODE | 2.1 V | 13.5 kA | 1 | 1 | 1 kA | 5.8 kV | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DS2011DN
Maxim Integrated Products
|
Check for Price | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 120 ns | 7.14 MHz | OTHER FIFO | 2000 | 2.048 k | ASYNCHRONOUS | 2 mA | 120 µA | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||
|
DS201MC40AC30
ABB Semiconductors
|
Check for Price | Yes | Active | ABB LTD | compliant | EQUIPMENT LEAKAGE CIRCUIT BREAKER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DS2013D-65
Dallas Semiconductor
|
Check for Price | No | Transferred | 73.728 kbit | 9 | 8KX9 | 5 V | 65 ns | 12.5 MHz | 80 ns | OTHER FIFO | RETRANSMIT | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | ||||||||||||||||||||||||||||
|
DS2013-65
Dallas Semiconductor
|
Check for Price | No | Transferred | 73.728 kbit | 9 | 8KX9 | 5 V | 65 ns | 12.5 MHz | 80 ns | OTHER FIFO | RETRANSMIT | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | ||||||||||||||||||||||||||||
|
DS201B20A30
ABB Semiconductors
|
Check for Price | Yes | Active | DIN RAIL | NO | ABB LTD | compliant | HANDLE | 35 mm | 69 mm | 85 mm | TRIP | EQUIPMENT LEAKAGE CIRCUIT BREAKER | 2 | 85mm x 35mm x 69mm | 6 kA | 20 A | 240 V | CE; EN; IEC | SCREW AND SNAP ON |