Filter Your Search
1 - 10 of 22 results
|
DS2404B
Dallas Semiconductor
|
Check for Price | No | Transferred | 2048 | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | 1 HZ FIXED O/P; 64-BIT LASERED ROM; TIMEKEEPING CURRENT = 350NA | SERIAL, 3-WIRE | 1 | 2 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | DALLAS SEMICONDUCTOR | 0.208 INCH, SSOP-16 | unknown | |||||||||||||||
|
DS2404S-C01
Dallas Semiconductor
|
Check for Price | Transferred | 2048 | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL, 3-WIRE | 8 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DALLAS SEMICONDUCTOR | unknown | |||||||||||||||||||||
|
DS2404S-001/T&R
Dallas Semiconductor
|
Check for Price | No | Obsolete | YES | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
DS2404B+T&R
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | 1 HZ FIXED O/P; 64-BIT LASERED ROM; TIMEKEEPING CURRENT = 350NA | SERIAL, 3-WIRE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 6.2 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||||
|
DS2404S-C01
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL, 3-WIRE | 5.5 V | 2.8 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MAXIM INTEGRATED PRODUCTS INC | 0.300 INCH, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
DS2404B
Maxim Integrated Products
|
Check for Price | No | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | 1 HZ FIXED O/P; 64-BIT LASERED ROM; TIMEKEEPING CURRENT = 350NA | SERIAL, 3-WIRE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 6.2 mm | MAXIM INTEGRATED PRODUCTS INC | 0.208 INCH, SSOP-16 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||||||
|
DS2404S-001
Dallas Semiconductor
|
Check for Price | No | Transferred | 2048 | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL, 3-WIRE | 8 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | DALLAS SEMICONDUCTOR | unknown | ||||||||||||||||||
|
DS2404S-001+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL, 3-WIRE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MAXIM INTEGRATED PRODUCTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||||
|
DS2404-001+
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | SERIAL, 3-WIRE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.175 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 16 | ||||||||||
|
DS2404B/T&R
Maxim Integrated Products
|
Check for Price | No | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | 1 HZ FIXED O/P; 64-BIT LASERED ROM; TIMEKEEPING CURRENT = 350NA | SERIAL, 3-WIRE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 6.2 mm | MAXIM INTEGRATED PRODUCTS INC | 0.208 INCH, SSOP-16 | compliant |