Filter Your Search
1 - 9 of 9 results
|
DS26F31MJFQMLV
Texas Instruments
|
Check for Price | Obsolete | 5 V | STANDARD | 4 | 25 ns | LINE DRIVER | BIPOLAR | LG_MAX; SEATED HGT-NOM | YES | EIA-422; FED STD 1020 | 4 | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.94 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
DS26F31MJ/883
Texas Instruments
|
Check for Price | Obsolete | STANDARD | 4 | 25 ns | LINE DRIVER | BIPOLAR | LG_MAX; SEATED HGT-NOM | YES | EIA-422; FED STD 1020 | 4 | NO | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.94 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
DS26F31MJ-QMLV
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 25 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-422; FED STD 1020 | 4 | 2 V | 5.5 V | 4.5 V | NO | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-PRF-38535 Class V | 40 | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
DS26F31MJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 15 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-422; FED STD 1020 | 1 | 2 V | COMPLEMENTARY | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
DS26F31MJFQMLV
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 25 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-422; FED STD 1020 | 4 | 2 V | 5.5 V | 4.5 V | NO | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-PRF-38535 Class V | 40 | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
DS26F31MJ-QMLV
Texas Instruments
|
Check for Price | Obsolete | 5 V | STANDARD | 4 | 25 ns | LINE DRIVER | BIPOLAR | LG_MAX; SEATED HGT-NOM | YES | EIA-422; FED STD 1020 | 4 | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.94 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
DS26F31MJ/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 25 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-422; FED STD 1020 | 4 | 2 V | COMPLEMENTARY | 5.5 V | 4.5 V | NO | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
DS26F31MJ
Rochester Electronics LLC
|
Check for Price | Active | 5 V | STANDARD | 4 | 15 ns | LINE DRIVER | BIPOLAR | YES | EIA-422; FED STD 1020 | 1 | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | COMMERCIAL | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | CERAMIC, DIP-16 | 16 | unknown | |||||||||||||||||
|
DS26F31MJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 15 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-422; FED STD 1020 | 1 | 2 V | COMPLEMENTARY | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 |