Filter Your Search
1 - 2 of 2 results
|
DS26LV31TM/NOPB
Texas Instruments
|
$1.3094 | Yes | Yes | Obsolete | 3.3 V | 3.3 V | STANDARD | 3-STATE | 4 | 16 ns | LINE DRIVER | CMOS | YES | 10 µA | EIA-422-B; TIA-422-B; V.11 | 4 | 2 V | TRUE | 100 µA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DS26LV31TM/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3 V | STANDARD | 3-STATE | 4 | 16 ns | LINE DRIVER | CMOS | YES | 10 µA | EIA-422-B; TIA-422-B; V.11 | 4 | 2 V | COMPLEMENTARY | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 |