Filter Your Search
1 - 4 of 4 results
|
DS485TMX
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 65 ns | LINE TRANSCEIVER | CMOS | YES | 2 µA | EIA-422; EIA-485; TIA-485 | 1 | 1.5 V | 4 mA | 320 ns | 900 µA | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
DS485TMX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 65 ns | LINE TRANSCEIVER | CMOS | YES | 2 µA | EIA-422; EIA-485; TIA-485 | 1 | 1.5 V | 4 mA | COMPLEMENTARY | 320 ns | 900 µA | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, SOP-8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
DS485TMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 65 ns | LINE TRANSCEIVER | CMOS | YES | 2 µA | EIA-422; EIA-485; TIA-485 | 1 | 1.5 V | 4 mA | COMPLEMENTARY | 320 ns | 900 µA | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
DS485TMX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 65 ns | LINE TRANSCEIVER | CMOS | YES | 2 µA | EIA-422; EIA-485; TIA-485 | 1 | 1.5 V | 4 mA | 320 ns | 900 µA | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |