Parametric results for: ds5000t-32-16 under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ds5000t3216
Select parts from the table below to compare.
Compare
Compare
DS5000T-32-16+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 8 16 MHz 32768 8051 8 16 16 MHz 32 NO 5 V MICROCONTROLLER CMOS NON VOLATILE RAM NO NO NO NO 54 mA 5.25 V 4.75 V COMMERCIAL R-XDIP-T40 Not Qualified e3 70 °C 40 UNSPECIFIED DIP DIP40,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 9.779 mm 15.24 mm 53.086 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP40,.6 40 not_compliant 8542.31.00.01
DS5000T32-16
Maxim Integrated Products
Check for Price No No Obsolete 8 16 MHz 32768 8051 8 16 16 MHz 32 NO 5 V MICROCONTROLLER CMOS NON VOLATILE RAM NO NO NO NO 48.2 mA 5.25 V 4.75 V COMMERCIAL R-XDIP-T40 Not Qualified e0 70 °C 40 UNSPECIFIED DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 9.779 mm 15.24 mm 53.086 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP40,.6 40 not_compliant 8542.31.00.01
DS5000T-32-16
Dallas Semiconductor
Check for Price No Transferred 8 16 MHz 32768 0 8051 8 16 16 MHz 32 2 NO 5 V MICROCONTROLLER CMOS OPTIONAL PERMANENTLY POWERED REAL-TIME CLOCK; 10 YEAR DATA RETENTION NO NO NO FIXED POINT NO NO YES 2 1 NO 54 mA 5.25 V 4.75 V COMMERCIAL R-XDMA-T40 Not Qualified e0 70 °C 40 UNSPECIFIED DIP DIP40,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DALLAS SEMICONDUCTOR MODULE-40 unknown