Filter Your Search
1 - 2 of 2 results
|
DS550DC-3-003
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 48 V | 12 V | 75 V | 36 V | 11.4 V | 12.6 V | 45 A | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 1 | 0.04242 Vrms | HYBRID | 550 W | 3 s | R-XXMA-X | CB, CCC, CE, EN, UKCA, UL | 45 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 78 mm | 302.9 mm | ADVANCED ENERGY INDUSTRIES INC | unknown | EAR99 | ||
|
DS550DC-3
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 48 V | 12 V | 75 V | 36 V | 11.4 V | 12.6 V | 45 A | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 1 | 0.04242 Vrms | HYBRID | 550 W | 3 s | R-XXMA-X | CB, CCC, CE, EN, UKCA, UL | 45 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 78 mm | 302.9 mm | ADVANCED ENERGY INDUSTRIES INC | unknown | EAR99 |