Filter Your Search
1 - 10 of 13 results
|
DS75452N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | BIPOLAR | NO | COMMERCIAL | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
DS75452N
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 300 mA | 35 ns | 35 ns | NAND GATE BASED PERIPHERAL DRIVER | BIPOLAR | OVER CURRENT; OVER VOLTAGE; THERMAL | 2 | SINK | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.817 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-8 | unknown | EAR99 | 8542.39.00.01 | DIP | 8 | |||||||
|
DS75452N8
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | BIPOLAR | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
DS75452N
Texas Instruments
|
Check for Price | Obsolete | 5 V | 300 mA | 35 µs | 35 µs | NAND GATE BASED PERIPHERAL DRIVER | BIPOLAR | 2 | SINK | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T8 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.817 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP-8 | unknown | EAR99 | 8542.39.00.01 | DIP | 8 | |||||||||||||
|
DS75452N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | BIPOLAR | NO | COMMERCIAL | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
DS75452N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | BIPOLAR | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
DS75452N-8/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | BIPOLAR | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
DS75452N-8/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | BIPOLAR | NO | COMMERCIAL | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
DS75452N-8/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | BIPOLAR | NO | COMMERCIAL | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
DS75452N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 2 | 300 mA | 35 ns | 35 ns | NAND GATE BASED PERIPHERAL DRIVER | BIPOLAR | OVER CURRENT; OVER VOLTAGE; THERMAL | 2 | SINK | 300 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.817 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-8 | unknown | EAR99 | 8542.39.00.01 |