Filter Your Search
1 - 10 of 18 results
|
DS7838J
Texas Instruments
|
Check for Price | Obsolete | 5 V | GATED SCHMITT TRIGGER | 4 | 4 | 25 ns | LINE TRANSCEIVER | NO | 4 | 16 mA | TRUE | 30 ns | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16(UNSPEC) | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16(UNSPEC) | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
DS7838J/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 4 | 15 ns | LINE TRANSCEIVER | BIPOLAR | NO | GENERAL PURPOSE | 4 | 30 ns | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
DS7838JB
AMD
|
Check for Price | No | No | Obsolete | 5 V | SCHMITT TRIGGER | OPEN-COLLECTOR | 4 | 4 | 15 ns | LINE TRANSCEIVER | BIPOLAR | NO | GENERAL PURPOSE | 4 | INVERTED | 30 ns | 70 mA | 5.5 V | 4.5 V | NO | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.431 mm | 5.08 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
DS7838J/A+
Rochester Electronics LLC
|
Check for Price | Active | LINE TRANSCEIVER | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
DS7838J-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | OPEN-COLLECTOR | 4 | TTL | 1 | INVERTED | 5 V | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | COMMON CONTROL | UNIDIRECTIONAL | ||||||||||||||||||||||||
|
DS7838J-MIL
Texas Instruments
|
Check for Price | No | Obsolete | OPEN-COLLECTOR | 4 | TTL | 1 | INVERTED | 5 V | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | COMMON CONTROL | UNIDIRECTIONAL | ||||||||||||||||||||||||
|
DS7838J/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 4 | 15 ns | LINE TRANSCEIVER | BIPOLAR | NO | GENERAL PURPOSE | 4 | 30 ns | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
DS7838J
Rochester Electronics LLC
|
Check for Price | Active | SCHMITT TRIGGER | 4 | 4 | 15 ns | LINE TRANSCEIVER | BIPOLAR | NO | GENERAL PURPOSE | 4 | 30 ns | NO | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
DS7838J/A+
Texas Instruments
|
Check for Price | No | Obsolete | OPEN-COLLECTOR | 4 | TTL | 1 | INVERTED | 5 V | NO | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | COMMON CONTROL | UNIDIRECTIONAL | ||||||||||||||||||||||||||
|
DS7838J/883C
Rochester Electronics LLC
|
Check for Price | Active | 5 V | SCHMITT TRIGGER | 4 | 4 | 15 ns | LINE TRANSCEIVER | BIPOLAR | NO | GENERAL PURPOSE | 4 | 30 ns | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.39.00.01 |