Filter Your Search
1 - 6 of 6 results
|
DS78C20J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | CMOS | 1.6 mA | 150 ns | NO | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
DS78C20J/883B
Texas Instruments
|
Check for Price | No | Obsolete | CMOS | 1.6 mA | 150 ns | NO | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | DIP, DIP14,.3 | |||||||||||||||||||||||
|
DS78C20J/883C
Texas Instruments
|
Check for Price | No | Obsolete | CMOS | 1.6 mA | 150 ns | NO | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | DIP, DIP14,.3 | |||||||||||||||||||||||
|
DS78C20J/883
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | LINE RECEIVER | CMOS | EIA-232-C; EIA-422; EIA-423; FED STD 1020; FED STD 1030 | 2 | 1.6 mA | 15 V | 4.5 V | NO | MILITARY | R-XDIP-T14 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.939 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.39.00.01 | DIP, DIP14,.3 | DIP | 14 | Texas Instruments | ||||||||||
|
DS78C20J/883
National Semiconductor Corporation
|
Check for Price | No | Transferred | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 2 | LINE RECEIVER | BIPOLAR | BUILT-IN LINE TERMINATION; RESPONSE CONTROL | EIA-232-C; EIA-422; EIA-423; FED STD 1020; FED STD 1030 | 2 | 1.6 mA | INVERTED | 150 ns | 15 V | 4.5 V | NO | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8542.39.00.01 | DIP-14 | |||||||
|
DS78C20J/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | CMOS | 1.6 mA | 150 ns | NO | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 |