Filter Your Search
1 - 10 of 17 results
|
DS8830N
Rochester Electronics LLC
|
Check for Price | Obsolete | LINE DRIVER | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
DS8830N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | 18 ns | BIPOLAR | YES | 120 µA | 1.3 V | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | DIP, DIP14,.3 | ||||||||||||||
|
DS8830N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | GATED | TOTEM-POLE | 2 | 16 ns | LINE DRIVER | BIPOLAR | YES | GENERAL PURPOSE | 2 | COMPLEMENTARY | 36 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | unknown | EAR99 | 8542.39.00.01 | DIP, | ||||||||
|
DS8830NSIIA
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 2 | 18 ns | BIPOLAR | YES | 120 µA | 1.3 V | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | DIP, DIP14,.3 | ||||||||||||||
|
DS8830N
Signetics
|
Check for Price | No | Obsolete | 5 V | STANDARD | 2 | 18 ns | LINE DRIVER | BIPOLAR | YES | 120 µA | GENERAL PURPOSE | 2 | 1.3 V | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.18 mm | 5.08 mm | 7.62 mm | SIGNETICS CORP | unknown | EAR99 | 8542.39.00.01 | DIP-14 | |||||
|
DS8830N
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 2 | 18 ns | LINE DRIVER | BIPOLAR | YES | 120 µA | 1.3 V | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | DIP-14 | |||||||||||||
|
DS8830N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | GATED | TOTEM-POLE | 2 | 16 ns | LINE DRIVER | BIPOLAR | YES | GENERAL PURPOSE | 2 | COMPLEMENTARY | 36 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | unknown | EAR99 | 8542.39.00.01 | DIP, | ||||||||
|
DS8830NSIIB
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 2 | 18 ns | BIPOLAR | YES | 120 µA | 1.3 V | NO | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | DIP, DIP14,.3 | |||||||||||||||
|
DS8830N-A
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 2 | 18 ns | BIPOLAR | YES | 120 µA | 1.3 V | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | DIP, DIP14,.3 | ||||||||||||||
|
DS8830N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | 18 ns | BIPOLAR | YES | 120 µA | 1.3 V | NO | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | DIP, DIP14,.3 |