Filter Your Search
1 - 10 of 27 results
|
DS89C420-QCS
Dallas Semiconductor
|
Check for Price | No | Transferred | 8 | 50 MHz | 16384 | 1024 | 8051 | 8 | 16 | 50 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | DALLAS SEMICONDUCTOR | PLASTIC, LCC-44 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
DS89C420-MCL
Dallas Semiconductor
|
Check for Price | No | Transferred | 8 | 33 MHz | 16384 | 1024 | 8051 | NO | 5 V | CMOS | FLASH | 150 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
DS89C420-ENS
Dallas Semiconductor
|
Check for Price | No | Transferred | 8 | 50 MHz | 16384 | 1024 | 8051 | 8 | 16 | 50 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | DALLAS SEMICONDUCTOR | TQFP-44 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
DS89C420-QNG
Maxim Integrated Products
|
Check for Price | No | Obsolete | 8 | 25 MHz | 16384 | 1024 | 8051 | 8 | 16 | 25 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 125 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.585 mm | 16.585 mm | MAXIM INTEGRATED PRODUCTS INC | PLASTIC, LCC-44 | compliant | ||||||
|
DS89C420-MNG
Dallas Semiconductor
|
Check for Price | No | Transferred | 8 | 25 MHz | 16384 | 1024 | 8051 | NO | 5 V | CMOS | FLASH | 125 mA | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
DS89C420-ECS
Maxim Integrated Products
|
Check for Price | No | Obsolete | 8 | 50 MHz | 16384 | 1024 | 8051 | 8 | 16 | 50 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MAXIM INTEGRATED PRODUCTS INC | TQFP-44 | compliant | |||||||||
|
DS89C420-ENG
Dallas Semiconductor
|
Check for Price | No | Transferred | 8 | 25 MHz | 16384 | 1024 | 8051 | YES | 5 V | CMOS | FLASH | 125 mA | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | DALLAS SEMICONDUCTOR | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
DS89C420-ECS
Dallas Semiconductor
|
Check for Price | No | Transferred | 8 | 50 MHz | 16384 | 1024 | 8051 | 8 | 16 | 50 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | DALLAS SEMICONDUCTOR | TQFP-44 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
DS89C420-QCL
Maxim Integrated Products
|
Check for Price | No | Obsolete | 8 | 33 MHz | 16384 | 1024 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 150 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.585 mm | 16.585 mm | MAXIM INTEGRATED PRODUCTS INC | PLASTIC, LCC-44 | not_compliant | 3A991.A.2 | 8542.31.00.01 | LCC | 44 | |||
|
DS89C420-ECL
Dallas Semiconductor
|
Check for Price | No | Transferred | 8 | 33 MHz | 16384 | 1024 | 8051 | YES | 5 V | CMOS | FLASH | 150 mA | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | DALLAS SEMICONDUCTOR | unknown | 8542.31.00.01 |