Filter Your Search
1 - 2 of 2 results
|
DS90C031TM/NOPB
Texas Instruments
|
$3.1432 | Yes | Yes | Active | 5 V | 5 V | STANDARD | 3-STATE | 4 | 3.5 ns | LINE DRIVER | CMOS | YES | EIA-644; TIA-644; IEEE 1596.3 | 4 | 250 mV | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DS90C031TM/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | STANDARD | 3-STATE | 4 | 3.5 ns | LINE DRIVER | CMOS | YES | EIA-644; TIA-644; IEEE 1596.3 | 4 | 250 mV | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, LEAD FREE, PLASTIC, SOIC-16 | compliant | EAR99 | 8542.39.00.01 |