Filter Your Search
1 - 8 of 8 results
|
DS90C032TMX
Texas Instruments
|
$1.5787 | Yes | No | Lifetime Buy | 5 V | 5 V | DIFFERENTIAL | 3-STATE | 4 | LINE RECEIVER | CMOS | EIA-644; TIA-644; IEEE 1596.3 | 4 | 2 mA | TRUE | 6 ns | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | 1996-09-01 | Texas Instruments | |||
|
DS90C032TMX/NOPB
Texas Instruments
|
$1.7632 | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL | 3-STATE | 4 | LINE RECEIVER | CMOS | EIA-644; TIA-644; IEEE 1596.3 | 4 | 2 mA | TRUE | 6 ns | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
DS90C032TM
Texas Instruments
|
$2.4624 | Yes | No | Lifetime Buy | 5 V | 5 V | DIFFERENTIAL | 3-STATE | 4 | LINE RECEIVER | CMOS | EIA-644; TIA-644; IEEE 1596.3 | 4 | 2 mA | TRUE | 6 ns | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | 1996-09-01 | Texas Instruments | |||
|
DS90C032TM/NOPB
Texas Instruments
|
$2.9437 | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL | 4 | LINE RECEIVER | CMOS | EIA-644; TIA-644; IEEE 1596.3 | 4 | 2 mA | 6 ns | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
DS90C032TM
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | DIFFERENTIAL | 3-STATE | 4 | LINE RECEIVER | CMOS | YES | EIA-644; TIA-644; IEEE 1596.3 | 1 | 2 mA | TRUE | 6 ns | 5.5 V | 4 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 9.902 mm | 1.753 mm | 3.899 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, SOIC-16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
DS90C032TMX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | DIFFERENTIAL | 3-STATE | 4 | LINE RECEIVER | CMOS | YES | EIA-644; TIA-644; IEEE 1596.3 | 1 | 2 mA | TRUE | 6 ns | 5.5 V | 4 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 9.902 mm | 1.753 mm | 3.899 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, SOIC-16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
DS90C032TMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | LINE RECEIVER | CMOS | 2 mA | 6 ns | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||||
|
DS90C032TM/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | DIFFERENTIAL | 4 | LINE RECEIVER | CMOS | YES | EIA-644; TIA-644; IEEE 1596.3 | 1 | 2 mA | 6 ns | 5.5 V | 4 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.902 mm | 1.753 mm | 3.899 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, LEAD FREE, SOIC-16 | compliant | EAR99 | 8542.39.00.01 |