Filter Your Search
1 - 3 of 3 results
|
DS90CF384AQMTX/NOPB
Texas Instruments
|
$2.9370 | Yes | Yes | Active | 3.3 V | 3.3 V | 4 | LINE RECEIVER | CMOS | 4 | TRUE | 105 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP56,.3,20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
DS90CF384AQMT/NOPB
Texas Instruments
|
$3.9313 | Yes | Yes | Active | 3.3 V | 3.3 V | 4 | LINE RECEIVER | 4 | TRUE | 105 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
DS90CF384AQMT
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 5 | LINE RECEIVER | EIA-644; TIA-644 | 1 | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G56 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 14 mm | 1.1 mm | 6.1 mm | TEXAS INSTRUMENTS INC | TSSOP-56 | unknown | EAR99 | 8542.39.00.01 | TSSOP | 56 |