Filter Your Search
1 - 3 of 3 results
|
DS90CR218MTDX
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | DIFFERENTIAL | 4 | LINE RECEIVER | CMOS | EIA-644; TIA-644 | 4 | 105 mA | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 2 | 70 °C | -10 °C | 235 | 30 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 12.5 mm | 1.2 mm | 6.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP48,.3,20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
DS90CR218MTDX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | DIFFERENTIAL | 4 | LINE RECEIVER | CMOS | EIA-644; TIA-644 | 4 | 105 mA | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 2 | 70 °C | -10 °C | 235 | 30 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 12.5 mm | 1.2 mm | 6.1 mm | NATIONAL SEMICONDUCTOR CORP | LOW PROFILE, PLASTIC, TSSOP-48 | not_compliant | |||||||
|
DS90CR218MTDX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | DIFFERENTIAL | 4 | LINE RECEIVER | CMOS | EIA-644; TIA-644 | 4 | 105 mA | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 2 | 70 °C | -10 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 12.5 mm | 1.2 mm | 6.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP48,.3,20 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 48 |