Filter Your Search
1 - 10 of 15 results
|
DS90CR483AVJDX/NOPB
Texas Instruments
|
$9.5938 | Yes | Yes | Active | 3.3 V | 3.3 V | 3-STATE | 8 | 8 | 100 ns | LINE DRIVER | YES | 10 µA | 4 | 2.7 V | COMPLEMENTARY | 210 mA | 3.6 V | 3 V | YES | COMMERCIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 70 °C | -10 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 14 mm | 1.2 mm | 14 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
|
DS90CR483AVJD/NOPB
Texas Instruments
|
$14.5075 | Yes | Yes | Active | 3.3 V | 3.3 V | 3-STATE | 8 | 8 | 100 ns | LINE DRIVER | YES | 10 µA | 4 | 2.7 V | COMPLEMENTARY | 210 mA | 3.6 V | 3 V | YES | COMMERCIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 70 °C | -10 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 14 mm | 1.2 mm | 14 mm | TEXAS INSTRUMENTS INC | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | ||||||||||||
|
DS90CR483VJD/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | STANDARD | 8 | 51.69 ns | LINE DRIVER | CMOS | YES | EIA-644; TIA-644 | 8 | 97.4 ns | 3.6 V | 3 V | YES | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 2 | 70 °C | -10 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 1.2 mm | 14 mm | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | TQFP-100 | ||||||||||||||||
|
DS90CR483VJDX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | STANDARD | 8 | 51.69 ns | LINE DRIVER | CMOS | YES | EIA-644; TIA-644 | 8 | 97.4 ns | 3.6 V | 3 V | YES | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | -10 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 14 mm | 1.2 mm | 14 mm | NATIONAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8542.39.00.01 | TQFP-100 | ||||||||||||||||
|
DS90CR483SLB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | STANDARD | 8 | LINE DRIVER | CMOS | YES | EIA-644; TIA-644 | 1 | 210 mA | 3.6 V | 3 V | YES | COMMERCIAL | R-XQCC-N128 | Not Qualified | e0 | 70 °C | -10 °C | 128 | UNSPECIFIED | TQCCN | LGA128,20X20,20 | SQUARE | CHIP CARRIER, THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 10 mm | 1.1 mm | 10 mm | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | TQCCN, LGA128,20X20,20 | ||||||||||||||||||||
|
DS90CR483SLB
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | STANDARD | 8 | LINE DRIVER | CMOS | YES | EIA-644; TIA-644 | 1 | 210 mA | 3.6 V | 3 V | YES | COMMERCIAL | R-XQCC-N128 | Not Qualified | e0 | 70 °C | -10 °C | 128 | UNSPECIFIED | TQCCN | LGA128,20X20,20 | SQUARE | CHIP CARRIER, THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 10 mm | 1.1 mm | 10 mm | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | TQCCN, LGA128,20X20,20 | ||||||||||||||||||||
|
DS90CR483VJDX
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 3.3 V | STANDARD | 8 | 51.69 ns | LINE DRIVER | CMOS | YES | EIA-644; TIA-644 | 8 | 97.4 ns | 3.6 V | 3 V | YES | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | -10 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 1.2 mm | 14 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | TQFP-100 | QFP | 100 | |||||||||||||
|
DS90CR483VJDX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | 3.3 V | 3.3 V | STANDARD | 3-STATE | 8 | 51.69 ns | LINE DRIVER | CMOS | YES | EIA-644; TIA-644 | 8 | 2.7 V | COMPLEMENTARY | 97.4 ns | 210 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | COMMERCIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 70 °C | -10 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 14 mm | 1.2 mm | 14 mm | TEXAS INSTRUMENTS INC | compliant | 5A991.B.1 | 8542.39.00.01 | TQFP-100 | QFP | 100 | 1999-05-26 | |||||
|
DS90CR483VJD/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | 3.3 V | 3.3 V | STANDARD | 3-STATE | 8 | 51.69 ns | LINE DRIVER | CMOS | YES | EIA-644; TIA-644 | 8 | 2.7 V | COMPLEMENTARY | 97.4 ns | 210 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | COMMERCIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 70 °C | -10 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 14 mm | 1.2 mm | 14 mm | TEXAS INSTRUMENTS INC | compliant | 5A991.B.1 | 8542.39.00.01 | GREEN, TQFP-100 | QFP | 100 | 1999-05-26 | |||||
|
DS90CR483VJD
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | STANDARD | 8 | 51.69 ns | LINE DRIVER | CMOS | YES | EIA-644; TIA-644 | 8 | 97.4 ns | 3.6 V | 3 V | YES | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | -10 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 14 mm | 1.2 mm | 14 mm | NATIONAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8542.39.00.01 | TQFP-100 |