Filter Your Search
1 - 4 of 4 results
|
DS90LV001TLDX/NOPB
Texas Instruments
|
$0.9117 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL | 1 | 1 | LINE RECEIVER | CMOS | 20 µA | EIA-644-A; TIA-644-A | 1 | 250 mV | 10 µA | 2 ns | 70 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, LLP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
DS90LV001TLDX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | DIFFERENTIAL | 1 | 1 | LINE RECEIVER | CMOS | YES | 20 µA | EIA-644-A; TIA-644-A | 1 | 250 mV | 2 ns | 70 mA | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | NATIONAL SEMICONDUCTOR CORP | LLP-8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
DS90LV001TLDX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | DIFFERENTIAL | 1 | 1 | LINE RECEIVER | CMOS | YES | 20 µA | EIA-644-A; TIA-644-A | 1 | 250 mV | 2 ns | 70 mA | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | NATIONAL SEMICONDUCTOR CORP | LLP-8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
DS90LV001TLDX
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.3 V | DIFFERENTIAL | 1 | 1 | LINE RECEIVER | CMOS | 20 µA | EIA-644-A; TIA-644-A | 1 | 250 mV | 2 ns | 70 mA | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 20 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | TEXAS INSTRUMENTS INC | SOIC | VSON, SOLCC8,.11,20 | 8 | not_compliant | EAR99 | 8542.39.00.01 |