Filter Your Search
1 - 9 of 9 results
|
DS90LV018ATMX/NOPB
Texas Instruments
|
$0.5762 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | CMOS | EIA-644; TIA-644 | 1 | 2 mA | TRUE | 2.5 ns | 9 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | |||
|
DS90LV018ATM/NOPB
Texas Instruments
|
$1.1962 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | CMOS | EIA-644; TIA-644 | 1 | 2 mA | TRUE | 2.5 ns | 9 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | |||
|
DS90LV018ATM
Texas Instruments
|
$1.8176 | Yes | No | Lifetime Buy | 3.3 V | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | CMOS | EIA-644; TIA-644 | 1 | 2 mA | TRUE | 2.5 ns | 9 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | not_compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | 1998-06-01 | ||
|
DS90LV018ATMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | CMOS | EIA-644; TIA-644 | 1 | 2 mA | 2.5 ns | 9 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
DS90LV018ATMX
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | CMOS | EIA-644; TIA-644 | 1 | 2 mA | 2.5 ns | 9 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, MS-012AA, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
DS90LV018ATMX
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | CMOS | EIA-644; TIA-644 | 1 | 2.5 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | unknown | ||||||||||||||
|
DS90LV018ATM
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | CMOS | EIA-644; TIA-644 | 1 | 2 mA | 2.5 ns | 9 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
DS90LV018ATM/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | CMOS | EIA-644; TIA-644 | 1 | 2 mA | 2.5 ns | 9 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
DS90LV018ATMX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | CMOS | EIA-644; TIA-644 | 1 | 2 mA | 2.5 ns | 9 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-8 | not_compliant | EAR99 | 8542.39.00.01 |