Filter Your Search
1 - 1 of 1 results
|
DS90UB964TRGCRQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.8 V | 1.8 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | ALSO HAS SUPPLY RANGING FROM 1.045 TO 1.155V | ISO 10605 | 4 | 1.89 V | 1.71 V | 1.89 V | 1.71 V | YES | INDUSTRIAL | S-PQCC-N64 | e4 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 9 mm | 1 mm | 9 mm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | 2016-08-02 | Texas Instruments |