Filter Your Search
1 - 2 of 2 results
|
DSC612PA3A-0119T
Microchip Technology Inc
|
Check for Price | Yes | Active | 27 MHz | YES | 1.8 V | CLOCK GENERATOR, MEMS | CMOS | ELIMINATED THE EXT QUARTZ CRYSTAL AND USED MEMS CLOCK GENERATORS AS EXT CLOCK | 3.63 V | 1.71 V | R-PBGA-N6 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VFLGA | LGA6,2X3,24 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 600 µm | BOTTOM | 890 µm | 1.2 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | LGA-6 | compliant | ||
|
DSC612PA3A-0119
Microchip Technology Inc
|
Check for Price | Yes | Active | 27 MHz | YES | 1.8 V | CLOCK GENERATOR, MEMS | CMOS | ELIMINATED THE EXT QUARTZ CRYSTAL AND USED MEMS CLOCK GENERATORS AS EXT CLOCK | 3.63 V | 1.71 V | R-PBGA-N6 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VFLGA | LGA6,2X3,24 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 600 µm | BOTTOM | 890 µm | 1.2 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | LGA-6 | compliant |