Parametric results for: dsp-based motor controlle... under Microcontrollers

Filter Your Search

1 - 10 of 4,775 results

All Filters
|
-
-
-
-
-
-
-
-
-
Manufacturer: Motorola Mobility LLC
Select parts from the table below to compare.
Compare
Compare
package
MCK68HC16Z4MFC20
Motorola Mobility LLC
Check for Price No Obsolete 16 20.97 MHz 0 1024 6816 16 24 20.97 MHz 23 YES 5 V MICROCONTROLLER HCMOS NO NO NO YES YES ROM LESS 5.25 V 4.75 V AUTOMOTIVE S-PQFP-G132 Not Qualified e0 125 °C -40 °C 132 PLASTIC/EPOXY BQFP SPQFP132,1.1SQ SQUARE FLATPACK, BUMPER TIN LEAD GULL WING 635 µm QUAD 4.572 mm 24.13 mm 24.13 mm QFP BQFP, SPQFP132,1.1SQ 132 Unknown 8542.31.00.01
package
MC68HC11KS1VFN3
Motorola Mobility LLC
Check for Price Transferred 8 3 MHz 8 16 12 MHz 51 YES 5 V MICROCONTROLLER HCMOS NO NO YES YES MROM 5.5 V 4.5 V INDUSTRIAL S-PQCC-J68 Not Qualified 105 °C -40 °C 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.572 mm 24.2062 mm 24.2062 mm LCC QCCJ, 68 Unknown 8542.31.00.01
package
MC68340RP16C
Motorola Mobility LLC
Check for Price Obsolete 32 16.78 MHz 16 32 16.78 MHz 20 NO MICROCONTROLLER CMOS NO YES NO NO 180 mA 5.25 V 4.75 V COMMERCIAL X-PPGA-P145 Not Qualified 70 °C 145 PLASTIC/EPOXY PGA UNSPECIFIED GRID ARRAY PIN/PEG PERPENDICULAR PGA PGA, 145 Unknown 8542.31.00.01
package
MC68HC705B5CFN
Motorola Mobility LLC
Check for Price No Obsolete 8 2.1 MHz 4.2 MHz 32 YES 5 V MICROCONTROLLER HCMOS OPERATES AT 3.3V MINIMUM SUPPLY @ 1MHZ YES NO YES YES OTPROM 6 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J52 Not Qualified e0 85 °C -40 °C 52 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 19.125 mm 19.125 mm LCC QCCJ, 52 Unknown 8542.31.00.01
package
MC68HC711E20VFU2
Motorola Mobility LLC
Check for Price Transferred 8 2 MHz 20480 768 768 6800 8 16 8 MHz 38 1 YES 5 V MICROCONTROLLER HCMOS NO NO NO FIXED POINT YES NO YES 1 2 8 8 NO OTPROM 27 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G64 Not Qualified e0 105 °C -40 °C 64 PLASTIC/EPOXY QFP QFP64,.66SQ,32 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD 2.46 mm 14 mm 14 mm QFP QFP, QFP64,.66SQ,32 64 Unknown 8542.31.00.01
package
KMC908AS32ACFN
Motorola Mobility LLC
Check for Price Transferred 8 8.4 MHz 40 YES 5 V MICROCONTROLLER HCMOS NO NO YES YES FLASH 5.5 V 4.5 V INDUSTRIAL S-PQCC-J52 Not Qualified 85 °C -40 °C 52 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 19.125 mm 19.125 mm LCC QCCJ, 52 Unknown 8542.31.00.01
package
MC68331CFC25
Motorola Mobility LLC
Check for Price Transferred 32 16 24 20.97 MHz 40 YES 5 V MICROCONTROLLER HCMOS NO NO NO YES 5.5 V 4.5 V INDUSTRIAL S-PQFP-G132 Not Qualified 85 °C -40 °C 132 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING QUAD QFP QFP, 132 Unknown 8542.31.00.01
package
MC6805R3L
Motorola Mobility LLC
Check for Price Obsolete 8 4.2 MHz 32 NO 5.25 V MICROCONTROLLER NMOS NO NO YES NO MROM 5.75 V 4.75 V COMMERCIAL R-CDIP-T40 Not Qualified 70 °C 40 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.32 mm 15.24 mm 50.8 mm DIP DIP, 40 Unknown 8542.31.00.01
package
MC68HCP11A1VFN
Motorola Mobility LLC
Check for Price Obsolete 8 3 MHz 512 256 256 6800 8 16 8 MHz 38 1 YES 5 V MICROCONTROLLER HCMOS CAPTURE/COMPARE UNIT NO NO NO FIXED POINT YES NO YES 2 2 8 8 NO EEPROM 27 mA 5.5 V 5 V INDUSTRIAL S-PQCC-J52 Not Qualified 105 °C -40 °C 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 19.1262 mm 19.1262 mm LCC QCCJ, LDCC52,.8SQ 52 Unknown 8542.31.00.01
package
MC68HC908GZ48VFU
Motorola Mobility LLC
Check for Price Transferred 8 8 MHz 49152 1536 68HC08 32 MHz 53 YES 5 V MICROCONTROLLER HCMOS OPERATES AT 3.3 V SUPPLY @ 4 MHZ NO NO YES 8 YES FLASH 30 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G64 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY QFP QFP64,.7SQ,32 SQUARE FLATPACK GULL WING 800 µm QUAD 2.45 mm 14 mm 14 mm QFP QFP, QFP64,.7SQ,32 64 Unknown 8542.31.00.15 3A991.a.2