Filter Your Search
1 - 5 of 5 results
|
DSP30-24/277A
TDK-Lambda Corporation
|
$39.0679 | Yes | Yes | Transferred | 115 V | 24 V | 304 V | 90 V | 24 V | 28 V | 1 | NO | YES | Also Operate with 120-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 87 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | OTHER | 30 W | R-XXFM-X6 | UL, CE, EN, CSA, IEC | 71 °C | -25 °C | 6 | UNSPECIFIED | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | XFM, | compliant | EAR99 | 2020-01-17 | TDK | |||||||
|
DSP30-24
TDK-Lambda Corporation
|
$42.2628 | Yes | Transferred | 115 V | 24 V | 264 V | 90 V | 24 V | 28 V | 1 | NO | YES | Also Operate with 120-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 83 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | OTHER | 31.2 W | R-XXFM-X6 | UL, CE, EN, CSA, IEC | 71 °C | -25 °C | 6 | UNSPECIFIED | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | PACKAGE-6 | compliant | EAR99 | TDK | |||||||||
|
DSP30-24/277A2
TDK-Lambda Corporation
|
$50.9704 | Yes | Transferred | TDK-LAMBDA CORP | compliant | TDK | |||||||||||||||||||||||||||||||||||||||||
|
DSP30-24/277A2
TDK Corporation
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | TDK CORP | compliant | TDK | ||||||||||||||||||||||||||||||||||||||||
|
DSP30-24
TDK Corporation
|
Check for Price | Yes | Active | 115 V | 24 V | 264 V | 90 V | 24 V | 28 V | 1.3 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 31.2 W | R-XXMA-X6 | UL, CE | 55 °C | -25 °C | 6 | UNSPECIFIED | RECTANGULAR | NO | UNSPECIFIED | UNSPECIFIED | 55.6 mm | 53 mm | TDK CORP | MODULE-6 | compliant | TDK |