Filter Your Search
1 - 10 of 106 results
|
DSP56303VL100
NXP Semiconductors
|
$29.3799 | Yes | Obsolete | 24 | 18 | 100 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.6 V | 3 V | S-PBGA-B196 | Not Qualified | e1 | 3 | 260 | 40 | 196 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.6 mm | 15 mm | 15 mm | NXP SEMICONDUCTORS | LBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||
|
DSP56303GC80
Freescale Semiconductor
|
Check for Price | No | Obsolete | 24 | 6144 | 24 | 18 | 80 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FIXED POINT | MULTIPLE | YES | 145 mA | 3.6 V | 3 V | S-PBGA-B196 | Not Qualified | e0 | 100 °C | -40 °C | 196 | PLASTIC/EPOXY | BGA | BGA196,14X14,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | MOTOROLA SEMICONDUCTOR PRODUCTS | BGA, BGA196,14X14,40 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
DSP56303PV100
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 24 | 4096 | 24 | 18 | 100 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | LFQFP, QFP144,.87SQ,20 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
DSP56301PW80
NXP Semiconductors
|
Check for Price | Obsolete | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
935309309518
NXP Semiconductors
|
Check for Price | Obsolete | DIGITAL SIGNAL PROCESSOR, OTHER | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
935322566557
NXP Semiconductors
|
Check for Price | Obsolete | DIGITAL SIGNAL PROCESSOR, OTHER | e1 | 3 | 260 | 40 | TIN SILVER COPPER | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||
|
DSP56304GC66
Freescale Semiconductor
|
Check for Price | No | Obsolete | 24 | 5120 | YES | 3.3 V | CMOS | FIXED-POINT | 3.3 V | 120 mA | S-PBGA-B196 | Not Qualified | e0 | 196 | PLASTIC/EPOXY | BGA | BGA196,14X14,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | MOTOROLA SEMICONDUCTOR PRODUCTS | BGA, BGA196,14X14,40 | unknown | |||||||||||||||||||||||
|
DSP56303VF100R2
NXP Semiconductors
|
Check for Price | No | Obsolete | 24 | 18 | 100 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.6 V | 3 V | S-PBGA-B196 | Not Qualified | e0 | 3 | 220 | 30 | 196 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.6 mm | 15 mm | 15 mm | NXP SEMICONDUCTORS | LBGA, | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||
|
DSP56303AG100R2
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 24 | 18 | 100 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | TQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||
|
DSP56309VF100
Motorola Semiconductor Products
|
Check for Price | Obsolete | 24 | 14336 | 24 | 18 | 100 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.6 V | 3 V | S-PBGA-B196 | Not Qualified | 196 | PLASTIC/EPOXY | LBGA | BGA196,14X14,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.6 mm | 15 mm | 15 mm | MOTOROLA INC | MOLD ARRAY PROCESS, BGA-196 | unknown | 3A991.A.2 | 8542.31.00.01 |