Filter Your Search
1 - 4 of 4 results
|
DSP56603PV60
Freescale Semiconductor
|
Check for Price | Transferred | 16 | 16384 | 24 | 16 | 60 MHz | YES | 3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.3 V | 2.7 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | PLASTIC, TQFP-144 | 144 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
DSP56603PV60
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 16 | 16384 | 24 | 16 | 60 MHz | YES | 2.7 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.3 V | 1.8 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 500 µm | QUAD | MOTOROLA INC | QFP, QFP144,.87SQ,20 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
DSP56603PV60
NXP Semiconductors
|
Check for Price | Active | 16 | 16384 | 24 | 16 | 60 MHz | YES | 3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.3 V | 2.7 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | PLASTIC, TQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
DSP56603PV60
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 16 | 16384 | 24 | 16 | 60 MHz | YES | 2.7 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.3 V | 1.8 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 500 µm | QUAD | MOTOROLA INC | unknown | 3A991.A.2 | 8542.31.00.01 |