Filter Your Search
1 - 4 of 4 results
|
DSPC56367PV150
Freescale Semiconductor
|
Check for Price | No | Obsolete | 24 | 20480 | 24 | 18 | 150 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 220 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-144 | 144 | not_compliant | 3A991 | 8542.31.00.01 | ||
|
DSPC56367PV150
Rochester Electronics LLC
|
Check for Price | Active | 24 | 18 | 150 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | S-PQFP-G144 | COMMERCIAL | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | ROCHESTER ELECTRONICS INC | QFP | LFQFP, | 144 | unknown | |||||||||||||
|
DSPC56367PV150
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 24 | 20480 | 24 | 18 | 150 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | S-PQFP-G144 | Not Qualified | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-144 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
DSPC56367PV150
Motorola Mobility LLC
|
Check for Price | Transferred | 24 | 20480 | 24 | 18 | 150 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | S-PQFP-G144 | Not Qualified | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | QFP | LFQFP, QFP144,.87SQ,20 | 144 | unknown | 3A991.A.2 | 8542.31.00.01 |