Filter Your Search
1 - 1 of 1 results
![]() |
DSPIC30F1010-30I/SP
Microchip Technology Inc
|
$4.0575 | Yes | Yes | Active | 16 | 30 MHz | 2048 | 256 | 256 | 15 MHz | 21 | 5 | NO | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | NO | YES | NO | FIXED POINT | YES | NO | MULTIPLE | YES | 4 | 1 | 8 | 24 | YES | FLASH | 273 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | SDIP-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |