Filter Your Search
1 - 1 of 1 results
|
DSPIC30F3010T-30I/SOVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 10 MHZ | 24 | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | e3 | 85 °C | -40 °C | AEC-Q100 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-28 | compliant | 3A991.A.2 | 8542.31.00.01 |