Filter Your Search
1 - 2 of 2 results
|
DSPIC30F6014AT-30I/PT
Microchip Technology Inc
|
$13.8650 | Yes | Yes | Active | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 10 MHZ | YES | NO | FIXED POINT | MULTIPLE | YES | 24 | FLASH | 250 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 80 | PLASTIC/EPOXY | TQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
DSPIC30F6014AT-30I/PF
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 10 MHZ | YES | NO | FIXED POINT | MULTIPLE | YES | 24 | FLASH | 250 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 80 | PLASTIC/EPOXY | TQFP | TQFP80,.63SQ | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | QFP | 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-80 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |