Filter Your Search
1 - 1 of 1 results
|
DSPIC33CK256MC506-E/MR
Microchip Technology Inc
|
$3.6587 | Active | 16 | 32768 | 64 MHz | 1 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 4 | 4 | 8 | 8 | FLASH | 38 mA | 3.6 V | 3 V | S-PQCC-N64 | e3 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |