Filter Your Search
1 - 2 of 2 results
|
DSPIC33CK256MP202-E/SS
Microchip Technology Inc
|
$3.6944 | Yes | Active | 16 | 24576 | 64 MHz | 2 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 4 | 4 | 8 | 24 | FLASH | 42.5 mA | 3.6 V | 3 V | AUTOMOTIVE | R-PDSO-G28 | e3 | 125 °C | -40 °C | AEC-Q100 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-28 | compliant | Microchip | |||||
|
DSPIC33CK256MP202E/SS
Microchip Technology Inc
|
Check for Price | No | Active | 16 | 24576 | 64 MHz | 2 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 4 | 4 | 8 | 24 | FLASH | 42.5 mA | 3.6 V | 3 V | AUTOMOTIVE | R-PDSO-G28 | e3 | 125 °C | -40 °C | AEC-Q100 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP, SSOP28,.3 | unknown | 3A991.A.2 | 8542.31.00.01 | 2018-07-30 |