Filter Your Search
1 - 1 of 1 results
|
DSPIC33EP256GM710-E/BG
Microchip Technology Inc
|
$8.9088 | Yes | Active | 16 | 32768 | 60 MHz | 13 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 5 | 4 | 8 | 8 | FLASH | 60 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PBGA-B121 | Not Qualified | e1 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 121 | PLASTIC/EPOXY | TFBGA | BGA121,11X11,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TFBGA-121 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |