Filter Your Search
1 - 2 of 2 results
|
DSPIC33EV256GM104-I/ML
Microchip Technology Inc
|
$3.9452 | Yes | Active | 16 | 40 MHz | 262144 | 16384 | 16384 | 40 MHz | 35 | 7 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | NO | NO | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 4 | 3 | 8 | 8 | YES | FLASH | 350 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.32SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN-44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||
|
DSPIC33EV256GM104-I/MLVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 | 32768 | 40 MHz | 9 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | A/D CONVERTERS IS ALSO AVAILABLE IN 24-CH 10-BIT, OPERATES UPTO 70MIPS | NO | FIXED POINT | NO | YES | 4 | 3 | 8 | 8 | FLASH | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N44 | e3 | 85 °C | -40 °C | AEC-Q100; TS 16949 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN-44 | compliant | 3A991.A.2 | 8542.31.00.01 |