Filter Your Search
1 - 1 of 1 results
|
DSPIC33EV256GM106-H/PT
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 | 40 MHz | 262144 | 16384 | 16384 | 40 MHz | 53 | 7 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | NO | NO | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 4 | 3 | 8 | 8 | YES | FLASH | 350 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 150 °C | -40 °C | AEC-Q100; TS 16949 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 |