Filter Your Search
1 - 10 of 16 results
|
DSPIC33FJ128GP804-E/ML
Microchip Technology Inc
|
$5.7299 | Yes | Yes | Active | 16 | 16384 | 40 MHz | 7 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 8 | 3 | 3 | 8 | FLASH | 76 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQCC-N44 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||
|
DSPIC33FJ128GP804-I/ML
Microchip Technology Inc
|
$5.7757 | Yes | Yes | Active | 16 | 16384 | 40 MHz | 7 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 8 | 3 | 3 | 8 | FLASH | 75 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||
|
DSPIC33FJ128GP804-H/ML
Microchip Technology Inc
|
$5.8469 | Yes | Yes | Active | 16 | 16384 | 40 MHz | 7 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 8 | 3 | 3 | 8 | FLASH | 45 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQCC-N44 | Not Qualified | e3 | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.32SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | 44 | compliant | 3A001.A.2.A | 8542.31.00.01 | Microchip | ||||||||
|
DSPIC33FJ128GP804-I/PT
Microchip Technology Inc
|
$6.3217 | Yes | Yes | Active | 16 | 40 MHz | 16384 | 40 MHz | 35 | 7 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | YES | YES | FLOATING POINT | YES | NO | MULTIPLE | YES | 8 | 3 | 3 | 8 | YES | FLASH | 76 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | TQFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
DSPIC33FJ128GP804-E/PT
Microchip Technology Inc
|
$6.5931 | Yes | Yes | Active | 16 | 16384 | 40 MHz | 7 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 8 | 3 | 3 | 8 | FLASH | 76 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||
|
DSPIC33FJ128GP804-H/PT
Microchip Technology Inc
|
$7.1780 | Yes | Yes | Active | 16 | 16384 | 40 MHz | 7 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 8 | 3 | 3 | 8 | FLASH | 45 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 150 °C | -40 °C | 260 | AEC-Q100 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | 44 | compliant | 3A001.A.2.A | 8542.31.00.01 | Microchip | ||||||||
|
DSPIC33FJ128GP804T-I/PT
Microchip Technology Inc
|
$7.6250 | Yes | Yes | Active | 16 | 16384 | 40 MHz | 7 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 8 | 3 | 3 | 8 | FLASH | 75 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||
|
DSPIC33FJ128GP804-E/PTVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 | 16384 | 40 MHz | 7 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 8 | 3 | 3 | 8 | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G44 | e3 | 125 °C | -40 °C | AEC-Q100 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
DSPIC33FJ128GP804T-H/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 16384 | 40 MHz | 7 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 8 | 3 | 3 | 8 | FLASH | 45 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 150 °C | -40 °C | 260 | AEC-Q100 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | 44 | compliant | 3A001.A.2.A | 8542.31.00.01 | |||||||||
|
DSPIC33FJ128GP804T-I/ML
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 16384 | 40 MHz | 7 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 8 | 3 | 3 | 8 | FLASH | 75 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |