Filter Your Search
1 - 10 of 318 results
|
DSS6NZ82A103Q55B
Murata Manufacturing Co Ltd
|
$0.0950 | Yes | Yes | Obsolete | 100 V | 6 A | BUILT-IN FERRITE BEAD TYPE STRUCTURE; STRAIGHT LEAD TYPE | 85 °C | -25 °C | 8 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | 10 mF | DATA LINE FILTER | 7 mm | 5 GΩ | THROUGH HOLE MOUNT | 1 | 3 | BULK | 2.54 mm | |||||||||||||||||||||||||||||||||||||||||
|
DSS-6
Neutrik USA Inc
|
$0.2952 | Active | PLATE ITEM | UL | NO | NO | NO | 80 °C | -30 °C | CONNECTOR ACCESSORY | GLASS FILLED POLYAMIDE6 | XLR CONNECTOR | unknown | Neutrik | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
DSS6-0025BS
IXYS Corporation
|
$0.6453 | Yes | Yes | Transferred | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE | POWER | 150 °C | -55 °C | IXYS CORP | compliant | EAR99 | 8541.10.00.80 | 2 | TO-252AA | PLASTIC PACKAGE-3 | 4 | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | 300 mV | TO-252AA | R-PSSO-G2 | 80 A | 1 | 1 | 6 A | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | Not Qualified | 25 V | YES | SCHOTTKY | GULL WING | SINGLE | NOT SPECIFIED | |||||||||||||||||||||||||||
|
DSS6-0045AS-TUB
IXYS Corporation
|
$0.8404 | Transferred | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE, PD-CASE | SOFT RECOVERY | 175 °C | -55 °C | IXYS CORP | unknown | EAR99 | 2 | R-PSSO-G2 | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | 710 mV | TO-252 | R-PSSO-G2 | 120 A | 1 | 1 | 6 A | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 45 V | YES | SCHOTTKY | GULL WING | SINGLE | 2019-04-05 | 50 W | IEC-60747 | 250 µA | |||||||||||||||||||||||||||||||
|
DSS6-015AS-TRL
Littelfuse Inc
|
$1.1250 | Active | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE, PD-CASE | SOFT RECOVERY | 175 °C | -55 °C | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.80 | LITTELFUSE | 2 | DPAK-3/2 | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | 860 mV | TO-252 | R-PSSO-G2 | 120 A | 1 | 1 | 6 A | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | 150 V | YES | SCHOTTKY | GULL WING | SINGLE | NOT SPECIFIED | 50 W | IEC-60747 | 250 µA | ||||||||||||||||||||||||||||
|
DSS6NC52A330
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 100 V | 6 A | BUILT-IN FERRITE BEAD; INCRIMP LEAD TYPE | 85 °C | -25 °C | 8 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | 8504.50.80.00 | 33 µF | DATA LINE FILTER | 10 mm | THROUGH HOLE MOUNT | 1 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
DSS6NC52A470T51A
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 100 V | 6 A | BUILT-IN FERRITE BEAD TYPE STRUCTURE | 85 °C | -25 °C | 8 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | 8504.50.80.00 | 47 µF | DATA LINE FILTER | 10 mm | THROUGH HOLE MOUNT | 1 | AMMO PACK | |||||||||||||||||||||||||||||||||||||||||||||||
|
DSS6NB32A221T41B
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 100 V | 6 A | 85 °C | -25 °C | 8 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | 8504.50.80.00 | 220 µF | DATA LINE FILTER | 10 mm | 5 GΩ | THROUGH HOLE MOUNT | 1 | 3 | BULK | 2.54 mm | CERAMIC | ||||||||||||||||||||||||||||||||||||||||||||
|
DSS6-015AS-TUB
IXYS Corporation
|
Check for Price | Transferred | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE, PD-CASE | SOFT RECOVERY | 175 °C | -55 °C | IXYS CORP | unknown | EAR99 | 2 | R-PSSO-G2 | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | 860 mV | TO-252 | R-PSSO-G2 | 120 A | 1 | 1 | 6 A | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 150 V | YES | SCHOTTKY | GULL WING | SINGLE | 2019-04-05 | 50 W | IEC-60747 | 250 µA | |||||||||||||||||||||||||||||||
|
DSS60-0045B
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE | POWER | 150 °C | -55 °C | IXYS CORP | compliant | EAR99 | 8541.10.00.80 | 2 | TO-247 | PLASTIC, TO-247AD, 2 PIN | 3 | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | 600 mV | TO-247 | R-PSFM-T2 | 600 A | 1 | 1 | 60 A | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NOT SPECIFIED | Not Qualified | 45 V | NO | SCHOTTKY | THROUGH-HOLE | SINGLE | NOT SPECIFIED | 155 W |