Filter Your Search
1 - 7 of 7 results
|
DST-2-120
Bel Fuse
|
Check for Price | Yes | Yes | Active | 2.5 kV | 60 V | 10 mA | 60 V | 10 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115/230V | 1.1 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 24.6 mm | 34.9 mm | 28.6 mm | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | ||||
|
DST2-120
Regal Electronics
|
Check for Price | Contact Manufacturer | 2.5 kV | 60 V | 10 mA | 60 V | 10 mA | POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 1.1 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 33.3375 mm | 34.925 mm | 28.575 mm | REGAL ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | |||||||
|
DST2-120
A/D Electronics Inc
|
Check for Price | Contact Manufacturer | 10 mA | POWER TRANSFORMER | PCB MOUNTABLE | 2 | 1.1 VA | A/D ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||
|
DST2-120
Bel Fuse
|
Check for Price | Yes | Yes | Active | 10 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1.1 VA | UL; CSA | BEL FUSE INC | compliant | ||||||||||||||||||
|
DST2-120B50
EWC Controls
|
Check for Price | Transferred | 10 mA | SPLIT BOBBIN POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1.1 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||
|
DST2-120B50
Pulse Electronics Corporation
|
Check for Price | No | Obsolete | 2.5 kV | 60 V | 20 mA | 60 V | 10 mA | SPLIT BOBBIN POWER TRANSFORMER | PARALLEL CONNECTED; HIGH ISOLATION | NO | NO | 2 | DUAL 115/230V | 1.1 VA | UL; CSA | CHASSIS MOUNT | NO | 23.88 mm | 28.7 mm | 28.7 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.31.40.35 | |||||
|
DST-2-120
Signal Transformer Inc
|
Check for Price | Transferred | 2.5 kV | 60 V | 10 mA | 60 V | 10 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 1.1 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 23.8 mm | 34.9 mm | 28.6 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.35 | Signal Transformer |