Filter Your Search
1 - 1 of 1 results
|
DT-2R711-A7
Honeywell Sensing and Control
|
$120.6080 | Yes | Yes | Obsolete | 300 mA | 125 V | DPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | 10A@250VAC | .3A@125VDC | 10 A | 250 V | 5.56 N | 2.29 mm | e3 | PANEL MOUNT | 2.42 mm | NO | Matte Tin (Sn) | SCREW | 17.45 mm | 21.08 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 |