Filter Your Search
1 - 10 of 243 results
|
PDTA123JT,215
Nexperia
|
$0.0138 | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 100 | 180 MHz | BUILT IN BIAS RESISTANCE RATIO IS 21 | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | Nexperia | |||||||
|
TDTA123J,LM(T
Toshiba America Electronic Components
|
$0.0332 | Active | TOSHIBA CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
DTA123JM3T5G
onsemi
|
$0.0506 | Yes | Obsolete | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 80 | BUILT-IN BIAS RESISTOR RATIO IS 21.36 | 600 mW | SWITCHING | SILICON | 250 mV | R-PDSO-F3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOT-723 3 LEAD | CASE 631AA-01, 3 PIN | 3 | 631AA | compliant | EAR99 | onsemi | |||||||
|
DTA123JKAT146
ROHM Semiconductor
|
$0.0586 | Yes | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 80 | 250 MHz | BUILT-IN BIAS RESISTOR RATIO IS 21 | 200 mW | SWITCHING | SILICON | 300 mV | R-PDSO-G3 | e1 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | DUAL | ROHM CO LTD | SC-59 | SC-59, 3 PIN | 3 | compliant | EAR99 | ROHM Semiconductor | |||||||
|
PDTA123JU,115
Nexperia
|
$0.0610 | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 100 | 180 MHz | BUILT IN BIAS RESISTANCE RATIO IS 21 | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-70 | SC-70, 3 PIN | 3 | SOT323 | compliant | EAR99 | Nexperia | ||||||||||
|
DTA123JU3T106
ROHM Semiconductor
|
$0.0612 | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 80 | 250 MHz | BUILT-IN BIAS RESISTOR RATIO IS 21 | SWITCHING | SILICON | R-PDSO-G3 | e3 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | ROHM CO LTD | SC-70, 3 PIN | compliant | EAR99 | ROHM Semiconductor | 2018-01-17 | ||||||||||||||
|
DDTA123JCA-7-F
Diodes Incorporated
|
$0.0622 | Yes | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 80 | 250 MHz | BUILT-IN BIAS RESISTOR RATIO 21.36 | 200 mW | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | |||||||||||
|
DTA123JUAFRAT106
ROHM Semiconductor
|
$0.0640 | Yes | Not Recommended | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 80 | 250 MHz | BUILT IN BIAS RESISTANCE RATIO IS 21 | SWITCHING | SILICON | R-PDSO-G3 | AEC-Q101 | 1 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | ROHM Semiconductor | |||||||||||||||
|
DTA123JETL
ROHM Semiconductor
|
$0.0690 | Yes | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 80 | 250 MHz | BUILT-IN BIAS RESISTOR RATIO IS 21 | 150 mW | SWITCHING | SILICON | 300 mV | R-PDSO-G3 | e1 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | DUAL | ROHM CO LTD | SC-75A | SMALL OUTLINE, R-PDSO-G3 | 3 | compliant | EAR99 | ROHM Semiconductor | |||||||
|
DTA123JEFRATL
ROHM Semiconductor
|
$0.0749 | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 80 | 250 MHz | BUILT IN BIAS RESISTANCE RATIO IS 21 | SWITCHING | SILICON | R-PDSO-G3 | AEC-Q101 | 1 | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | SC-75A, 3 PIN | compliant | EAR99 | ROHM Semiconductor |