Filter Your Search
1 - 10 of 20 results
|
DTSF-60R-Q-B
APEM Inc
|
Check for Price | Active | 50 mA | 12 V | 500000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PUSHBUTTON | 1X1 | 0.05A@12VDC | 3.04 N | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | NO | SOLDER | 6.4008 mm | 2.0066 mm | 6.1976 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||
|
DTSF-60S-Q-B
APEM Inc
|
Check for Price | Active | 50 mA | 12 V | 300000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PUSHBUTTON | 1X1 | 0.05A@12VDC | 3.92 N | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | NO | SOLDER | 6.4008 mm | 2.0066 mm | 6.1976 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||
|
DTSF-60N-V-T/R
APEM Inc
|
Check for Price | Active | 50 mA | 12 V | 1000000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SOFT TYPE | 1X1 | 0.05A@12VDC | 2.06 N | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BROWN | TR | NO | SOLDER | 6.2 mm | 2 mm | 6.4 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
DTSF-60K-V-T/R
APEM Inc
|
Check for Price | Active | 50 mA | 12 V | 1000000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PUSHBUTTON | 1X1 | 0.05A@12VDC | 1.47 N | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | NO | SOLDER | 6.4008 mm | 2.0066 mm | 6.1976 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||
|
DTSF-60N-Q-B
APEM Inc
|
Check for Price | Active | 50 mA | 12 V | 1000000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SOFT TYPE | 1X1 | 0.05A@12VDC | 2.06 N | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BROWN | TUBE | NO | SOLDER | 6.2 mm | 2 mm | 6.4 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
DTSF-60S-V-B
APEM Inc
|
Check for Price | Active | 50 mA | 12 V | 300000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PUSHBUTTON | 1X1 | 0.05A@12VDC | 3.92 N | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | NO | SOLDER | 6.4008 mm | 2.0066 mm | 6.1976 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||
|
DTSF-60R-Q-T/R
APEM Inc
|
Check for Price | Active | 50 mA | 12 V | 500000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PUSHBUTTON | 1X1 | 0.05A@12VDC | 3.04 N | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | NO | SOLDER | 6.4008 mm | 2.0066 mm | 6.1976 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||
|
DTSF-60Y-V-T/R
APEM Inc
|
Check for Price | Active | 50 mA | 12 V | 300000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PUSHBUTTON | 1X1 | 0.05A@12VDC | 6.37 N | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | NO | SOLDER | 6.4008 mm | 2.0066 mm | 6.1976 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||
|
DTSF-60K-Q-B
APEM Inc
|
Check for Price | Active | 50 mA | 12 V | 1000000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PUSHBUTTON | 1X1 | 0.05A@12VDC | 1.47 N | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | NO | SOLDER | 6.4008 mm | 2.0066 mm | 6.1976 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||
|
DTSF-60Y-Q-T/R
APEM Inc
|
Check for Price | Active | 50 mA | 12 V | 300000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PUSHBUTTON | 1X1 | 0.05A@12VDC | 6.37 N | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | NO | SOLDER | 6.4008 mm | 2.0066 mm | 6.1976 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |