Filter Your Search
1 - 10 of 36 results
|
DTSGF-62RP-Q-B
APEM Inc
|
Check for Price | Obsolete | 50 mA | 12 V | 500000 Cycle(s) | SPST | KEYPAD SWITCH | PUSHBUTTON | 0.05A@12VDC | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | NO | SOLDER | 0.043 inch | 6.4008 mm | 2.0066 mm | 6.1976 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||
|
DTSGF-62YP-Q-B
APEM Inc
|
Check for Price | Obsolete | 50 mA | 12 V | 300000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PUSHBUTTON | 1X1 | 0.05A@12VDC | 6.37 N | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | TR | NO | SOLDER | 0.043 inch | 6.4008 mm | 2.0066 mm | 6.1976 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
DTSGF-62SP-Q-B
APEM Inc
|
Check for Price | Obsolete | 50 mA | 12 V | 300000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PUSHBUTTON | 1X1 | 0.05A@12VDC | 3.92 N | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | TR | NO | SOLDER | 0.043 inch | 6.4008 mm | 2.0066 mm | 6.1976 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
DTSGF-62N-Q-T/R
APEM Inc
|
Check for Price | Obsolete | 50 mA | 12 V | 500000 Cycle(s) | SPST | KEYPAD SWITCH | PUSHBUTTON | 0.05A@12VDC | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | NO | SOLDER | 0.043 inch | 6.4008 mm | 2.0066 mm | 6.1976 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||
|
DTSGF-62N-V-B
APEM Inc
|
Check for Price | Obsolete | 50 mA | 12 V | 500000 Cycle(s) | SPST | KEYPAD SWITCH | PUSHBUTTON | 0.05A@12VDC | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | NO | SOLDER | 0.043 inch | 6.4008 mm | 2.0066 mm | 6.1976 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||
|
DTSGF-62K-Q-B
APEM Inc
|
Check for Price | Obsolete | 50 mA | 12 V | 1000000 Cycle(s) | SPST | KEYPAD SWITCH | PUSHBUTTON | 0.05A@12VDC | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | NO | SOLDER | 0.043 inch | 6.4008 mm | 2.0066 mm | 6.1976 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||
|
DTSGF-62S-Q-B
APEM Inc
|
Check for Price | Obsolete | 50 mA | 12 V | 300000 Cycle(s) | SPST | KEYPAD SWITCH | PUSHBUTTON | 0.05A@12VDC | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | NO | SOLDER | 0.043 inch | 6.4008 mm | 2.0066 mm | 6.1976 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||
|
DTSGF-62R-Q-T/R
APEM Inc
|
Check for Price | Obsolete | 50 mA | 12 V | 500000 Cycle(s) | SPST | KEYPAD SWITCH | PUSHBUTTON | 0.05A@12VDC | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | NO | SOLDER | 0.043 inch | 6.4008 mm | 2.0066 mm | 6.1976 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||
|
DTSGF-62KP-Q-B
APEM Inc
|
Check for Price | Obsolete | 50 mA | 12 V | 1000000 Cycle(s) | SPST | KEYPAD SWITCH | PUSHBUTTON | 0.05A@12VDC | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | NO | SOLDER | 0.043 inch | 6.4008 mm | 2.0066 mm | 6.1976 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||
|
DTSGF-62RP-Q-T/R
APEM Inc
|
Check for Price | Obsolete | 50 mA | 12 V | 500000 Cycle(s) | SPST | KEYPAD SWITCH | PUSHBUTTON | 0.05A@12VDC | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | NO | SOLDER | 0.043 inch | 6.4008 mm | 2.0066 mm | 6.1976 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 |