Filter Your Search
1 - 4 of 4 results
|
ADTSM65NV
APEM Inc
|
$0.8405 | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | STEM | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 2.06 N | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BROWN | THERMOPLASTIC | 254 µm | BLACK | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | STAINLESS STEEL | THERMOPLASTIC | BAG; BULK | NO | Silver (Ag) | BRASS | SOLDER | 0.236 inch | 6.2 mm | 3.5 mm | 6.2 mm | APEM COMPONENTS INC | LEAD FREE | compliant | EAR99 | 8536.50.90.40 | Apem | ||
|
DTSM-65N-V-T/R
APEM Inc
|
Check for Price | Yes | Obsolete | 50 mA | 12 V | 200000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PUSHBUTTON | 1X1 | 0.05A@12VDC | 2.06 N | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BROWN | TR | NO | SOLDER | 0.236 inch | 6.1976 mm | 3.5052 mm | 6.1976 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||||
|
DTSM-65N-V-B
APEM Inc
|
Check for Price | Yes | Obsolete | 50 mA | 12 V | 200000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PUSHBUTTON | 1X1 | 0.05A@12VDC | 2.06 N | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BROWN | TUBE | NO | SOLDER | 0.236 inch | 6.1976 mm | 3.5052 mm | 6.1976 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||||
|
DTSM-65N-V-T/R
Diptronics Manufacturing Inc
|
Check for Price | Yes | Contact Manufacturer | 50 mA | 12 V | 200000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | DOMED TYPE | 1X1 | .05A@12VDC | 2.06 N | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | TR | NO | SOLDER | 6.2 mm | 3.5 mm | 6.2 mm | DIPTRONICS MANUFACTURING INC | compliant | EAR99 | 8536.50.90.40 | Diptronics |