Filter Your Search
1 - 1 of 1 results
|
DTSU-61N-10V
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 2 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PUSHBUTTON | 1X2 | 0.05A@12VDC | 2.06 N | -25 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NO | SOLDER | 7.1882 mm | 6.477 mm | 18.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |