Filter Your Search
1 - 2 of 2 results
|
DU1P0-05D05N
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 2 | NO | NO | -5V ADDITIONAL O/P AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | OTHER | 1 W | R-XSMA-T6 | 70 °C | -25 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6.1 mm | 19.6 mm | 10.7 mm | ASTRODYNE TDI CORP | MODULE | SIP-7/6 | 7/6 | compliant | EAR99 | ||||||
|
DU1P0-05D05-N
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 100 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLATGE: -5V; SOME... more | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1 W | R-PSMA-T6 | Not Qualified | 85 °C | -25 °C | 6 | PLASTIC/EPOXY | SIP5/7,.165 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6.1 mm | 19.6 mm | 10.7 mm | POWER MATE TECHNOLOGY CO LTD | ROHS COMPLIANT, PLASTIC, SIP-7/6 | compliant | EAR99 |