Filter Your Search
1 - 4 of 4 results
|
DU1P0-12S15N
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Active | 12 V | 15 V | 13.2 V | 10.8 V | 14.25 V | 15.75 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 8 % | 1 | HYBRID | OTHER | 1 W | R-XSMA-T6 | 70 °C | -25 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6.1 mm | 19.6 mm | 10.7 mm | ASTRODYNE TDI CORP | MODULE | SIP-7/6 | 7/6 | compliant | EAR99 | |||||||
|
DU1P0-12S15
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Active | 12 V | 15 V | 13.2 V | 10.8 V | 14.25 V | 15.75 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 8 % | 1 | HYBRID | OTHER | 1 W | R-XSMA-T6 | 70 °C | -25 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6.1 mm | 19.6 mm | 10.7 mm | ASTRODYNE TDI CORP | MODULE | SIP-7/6 | 7/6 | compliant | EAR99 | |||||||
|
DU1P0-12S15-N
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 12 V | 15 V | 13.2 V | 10.8 V | 14.25 V | 15.75 V | 67 mA | 1 | NO | NO | SOME PARTS ARE REMOVED AND SENT FOR CLASS FIX | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1 W | R-PSMA-T6 | Not Qualified | 85 °C | -25 °C | 6 | PLASTIC/EPOXY | SIP5/7,.165 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6.1 mm | 19.6 mm | 10.7 mm | POWER MATE TECHNOLOGY CO LTD | ROHS COMPLIANT, PLASTIC, SIP-7/6 | compliant | EAR99 | |||||
|
DU1P0-12S15
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 12 V | 15 V | 13.2 V | 10.8 V | 67 mA | 1 | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | OTHER | 1 W | Not Qualified | 85 °C | -25 °C | 5 | PLASTIC/EPOXY | SIP5/7,.165 | NO | 2.54 mm | SINGLE | POWER MATE TECHNOLOGY CO LTD | compliant | EAR99 |