Filter Your Search
1 - 10 of 19 results
|
DVHV2812DF/H-E
VPT Inc
|
Check for Price | Active | VPT INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
DVHV2812DF/HB-XXX
VPT Inc
|
Check for Price | Obsolete | 28 V | 12 V | 50 V | 15 V | 11.88 V | 12.12 V | 2 | NO | NO | -12V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 15 W | R-XDMA-T10 | e4 | Not Qualified | 125 °C | -55 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | THROUGH-HOLE | DUAL | VPT INC | unknown | EAR99 | MODULE | , | 10 | |||||||
|
DVHV2812DF-XXX
VPT Inc
|
Check for Price | Active | 28 V | 12 V | 50 V | 15 V | 11.88 V | 12.12 V | 2 | NO | NO | -12V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 15 W | R-XDMA-T10 | e4 | Not Qualified | 125 °C | -55 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | THROUGH-HOLE | DUAL | VPT INC | unknown | EAR99 | MODULE | , | 10 | |||||||
|
DVHV2812DF/ES-XXX
VPT Inc
|
Check for Price | Active | 28 V | 12 V | 50 V | 15 V | 11.88 V | 12.12 V | 2 | NO | NO | -12V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 15 W | R-XDMA-T10 | e4 | Not Qualified | 125 °C | -55 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | THROUGH-HOLE | DUAL | VPT INC | unknown | EAR99 | MODULE | HERMETIC SEALED, MODULE-10 | 10 | |||||||
|
DVHV2812DF/K-E
VPT Inc
|
Check for Price | Active | VPT INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
DVHV2812DF/K-XXX
VPT Inc
|
Check for Price | Active | 28 V | 12 V | 50 V | 15 V | 11.88 V | 12.12 V | 2 | NO | NO | -12V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 15 W | R-XDMA-T10 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | THROUGH-HOLE | DUAL | VPT INC | unknown | EAR99 | MODULE | , | 10 | ||||||
|
DVHV2812DF/K
VPT Inc
|
Check for Price | Active | 28 V | 12 V | 50 V | 15 V | 11.82 V | 12.18 V | 2 | NO | NO | ALSO AVAILABLE OPERATES AT -VOUT: 11.76V TO 12.24V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 15 W | R-XDFM-P10 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | VPT INC | unknown | EAR99 | , | ||||||||||
|
DVHV2812D/K-E
VPT Inc
|
Check for Price | Active | VPT INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
DVHV2812D/K
VPT Inc
|
Check for Price | Active | 28 V | 12 V | 50 V | 15 V | 11.82 V | 12.18 V | 2 | NO | NO | ALSO AVAILABLE OPERATES AT -VOUT: 11.76V TO 12.24V; LG-MAX, WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 15 W | R-XDMA-P10 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 28.58 mm | 53.98 mm | 10.29 mm | VPT INC | unknown | EAR99 | , | ||||||
|
DVHV2812D/ES
VPT Inc
|
Check for Price | Active | 28 V | 12 V | 50 V | 15 V | 11.82 V | 12.18 V | 2 | NO | NO | ALSO AVAILABLE OPERATES AT -VOUT: 11.76V TO 12.24V; LG-MAX, WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 15 W | R-XDMA-P10 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 28.58 mm | 53.98 mm | 10.29 mm | VPT INC | unknown | EAR99 | PACKAGE-10 |