Filter Your Search
1 - 10 of 12 results
|
DVSA2815DR/HB
VPT Inc
|
Check for Price | Obsolete | 28 V | 15 V | 50 V | 15 V | 280 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 6 W | R-MDIP-T8 | 8 | METAL | DIP | DIP8/10,.8,200 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 5.08 mm | DUAL | VPT INC | DIP, DIP8/10,.8,200 | unknown | EAR99 | |||||||||||||||
|
DVSA2815DR/H
VPT Inc
|
Check for Price | Obsolete | 28 V | 15 V | 50 V | 15 V | 280 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 6 W | R-MDIP-T8 | Not Qualified | 8 | METAL | DIP | DIP8/10,.8,200 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 5.08 mm | DUAL | VPT INC | DIP, DIP8/10,.8,200 | unknown | EAR99 | ||||||||||||||
|
DVSA2815D/H-E
VPT Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | VPT INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
DVSA2815D
VPT Inc
|
Check for Price | Active | 28 V | 15 V | 50 V | 15 V | 14.775 V | 15.225 V | 280 mA | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE, LG-MAX; WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 6 W | S-XDMA-P8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 8 | UNSPECIFIED | DIP | DIP8/10,.8,200 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 5.08 mm | DUAL | 27.31 mm | 27.31 mm | 6.86 mm | VPT INC | unknown | EAR99 | 8542.39.00.01 | |||
|
DVSA2815D/K
VPT Inc
|
Check for Price | Active | 28 V | 15 V | 50 V | 15 V | 14.775 V | 15.225 V | 280 mA | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE, LG-MAX; WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 6 W | S-XDMA-P8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 8 | UNSPECIFIED | DIP | DIP8/10,.8,200 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 5.08 mm | DUAL | 27.31 mm | 27.31 mm | 6.86 mm | VPT INC | DIP, DIP8/10,.8,200 | unknown | EAR99 | |||
|
DVSA2815D/H
VPT Inc
|
Check for Price | Active | 28 V | 15 V | 50 V | 15 V | 14.775 V | 15.225 V | 280 mA | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE, LG-MAX; WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 6 W | S-XDMA-P8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 8 | UNSPECIFIED | DIP | DIP8/10,.8,200 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 5.08 mm | DUAL | 27.31 mm | 27.31 mm | 6.86 mm | VPT INC | DIP, DIP8/10,.8,200 | unknown | EAR99 | 8542.39.00.01 | ||
|
DVSA2815DR
VPT Inc
|
Check for Price | Obsolete | 28 V | 15 V | 50 V | 15 V | 280 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 6 W | R-MDIP-T8 | Not Qualified | 8 | METAL | DIP | DIP8/10,.8,200 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 5.08 mm | DUAL | VPT INC | DIP, DIP8/10,.8,200 | unknown | EAR99 | ||||||||||||||
|
DVSA2815D/K-E
VPT Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | VPT INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
DVSA2815DR/ES
VPT Inc
|
Check for Price | Obsolete | 28 V | 15 V | 50 V | 15 V | 280 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 6 W | R-MDIP-T8 | 8 | METAL | DIP | DIP8/10,.8,200 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 5.08 mm | DUAL | VPT INC | DIP, DIP8/10,.8,200 | unknown | EAR99 | |||||||||||||||
|
DVSA2815DR/K
VPT Inc
|
Check for Price | Obsolete | 28 V | 15 V | 50 V | 15 V | 280 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 6 W | R-MDIP-T8 | Not Qualified | 8 | METAL | DIP | DIP8/10,.8,200 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 5.08 mm | DUAL | VPT INC | DIP, DIP8/10,.8,200 | unknown | EAR99 |