Filter Your Search
1 - 1 of 1 results
|
DZ-10GW22-1B
OMRON Corporation
|
Check for Price | Yes | Active | 10 A | 30 V | 500000 Cycle(s) | DPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT HINGE ROLLER LEVER | 10A@250VAC | 10A@30VDC | 10 A | 250 V | 3.92 N | -25 °C | 80 °C | PANEL MOUNT | 900 µm | IP00 | NO | SCREW | 17.45 mm | 22.7 mm | 49.2 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics |